Honeywell EX-N152 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.5@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 13.34N |
| Release Force | 3.34(Min)N |
| Maximum Pre-Travel | 1.98mm |
| Minimum Over-Travel | 4.78mm |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell EX-N152 to view detailed technical specifications.
No datasheet is available for this part.