
SPDT momentary snap-acting switch featuring a plunger actuator and screw terminals. Rated for 15A at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Operating temperature range from -40°C to 71°C. Chassis mountable with a straight orientation and conduit termination. UL and CSA approved, RoHS compliant.
Honeywell EX-Q technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 2.01inch |
| Length | 122.17mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1334N |
| Operating Position | 5232mm |
| Orientation | Straight |
| Overtravel | 475mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
