Honeywell EXA-AR62 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 890N |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EXA-AR62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
