Honeywell EXD-Q62-3 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.3@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 13.34N |
| Release Force | 2.22(Min)N |
| Maximum Pre-Travel | 3.96mm |
| Minimum Over-Travel | 3.58mm |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell EXD-Q62-3 to view detailed technical specifications.
No datasheet is available for this part.