Honeywell EXH-AR7-R1 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 25@28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 6.67N |
| Release Force | 17.79(Min)N |
| Maximum Pre-Travel | 8° |
| Minimum Over-Travel | 25°(Max) |
| Mounting | Screw Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell EXH-AR7-R1 to view detailed technical specifications.
No datasheet is available for this part.