Honeywell F15T60500GP technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 3/8 |
| Electrical Termination | Pigtail |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell F15T60500GP to view detailed technical specifications.
No datasheet is available for this part.