The MLT Series Resistive Output Sensor features a linearity of 1% and operates within a temperature range of -40°C to 80°C. It has a resistance of 750R with a tolerance of 20%. The sensor is packaged in bulk with wire leads.
Honeywell F38000027 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Resistance | 750R |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000027 to view detailed technical specifications.
No datasheet is available for this part.