This sleeve bearing features a linearity of 1% and operates within a temperature range of -40°C to 80°C. It has a maximum supply voltage of 30V DC and an operating force of 28.35gf. The bearing is packaged in bulk and has a total resistance of 750 ohms with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Bearing Type | Sleeve |
| Length | 43.18mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Operating Force | 28.35gf |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 750R |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | MLT |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 750R |
| DC Rated Voltage | 30V |
| Weight | 11g |
| RoHS | Compliant |