
Honeywell F38000105 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 7.5kR |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| DC Rated Voltage | 30V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000105 to view detailed technical specifications.
No datasheet is available for this part.
