This sleeve bearing features a linearity of 0.5% and operates within a temperature range of -40°C to 80°C. It has a maximum supply voltage of 30V and a resistance of 9kR with a tolerance of 20%. The resistor is of the conductive plastic type and is terminated with a cable.
Honeywell F38000206 technical specifications.
| Bearing Type | Sleeve |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 9kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | MLT |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 9kR |
| DC Rated Voltage | 30V |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000206 to view detailed technical specifications.
No datasheet is available for this part.