
The SLF Series Chassis Mount Resistor is a resistive output device with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It has a maximum supply voltage of 40V and is mounted via screw to a chassis. The resistor has a linearity of 1% and a resistance of 1.5kR with a tolerance of 20%.
Honeywell F56101110 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 1.5kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56101110 to view detailed technical specifications.
No datasheet is available for this part.
