
Honeywell F56101114 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 1.5kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| Tolerance | 20% |
| Total Resistance | 1.5kR |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56101114 to view detailed technical specifications.
No datasheet is available for this part.
