The F56102109 is a resistive sensor from Honeywell with a maximum operating temperature range of -65°C to 105°C and a maximum supply voltage of 40V. It features a resistance of 3kΩ with a tolerance of 20%. The sensor is mounted via screws to a chassis and has a termination of connector type. It is part of the SLF series.
Honeywell F56102109 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56102109 to view detailed technical specifications.
No datasheet is available for this part.
