Honeywell F56103101 technical specifications.
| Approvals | CE |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Overall Depth | 22.9mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.5kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56103101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.