Honeywell F56104101 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 40V |
| Output | RESISTIVE |
| Output Range | 6000 O |
| Package Quantity | 1 |
| Resistance | 6kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56104101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.