This sleeve bearing features a 1% linearity rating and operates within a temperature range of -65°C to 105°C. It has a minimum supply voltage of 40V DC and a maximum supply voltage of 40V. The bearing is mounted via a screw and is available in bulk packaging. It is not Reach SVHC compliant.
Honeywell F56105101 technical specifications.
| Bearing Type | Sleeve |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Min Supply Voltage (DC) | 40V |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Output Range | 9000 O |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 9kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | SLF |
| Termination | Connector |
| Tolerance | 20% |
| Total Resistance | 9kR |
| DC Rated Voltage | 40V |
| Weight | 2223g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56105101 to view detailed technical specifications.
No datasheet is available for this part.