
The SLF Series Chassis Mount Resistive Sensor is a general-purpose sensor with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It has a maximum supply voltage of 40V and a resistance of 4.5kR with a tolerance of 20%. The sensor is mounted via screws and has a connector termination.
Honeywell F56203101 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 4.5kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56203101 to view detailed technical specifications.
No datasheet is available for this part.