
The LT Series Resistive Output Transducer from Honeywell has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 30V and a resistance of 7kΩ with a tolerance of 20%. The transducer also has a linearity of 1%. It is available in a single package with wire leads.
Honeywell F58000107 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 7kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F58000107 to view detailed technical specifications.
No datasheet is available for this part.
