
This resistor features a linearity of 1% and a maximum operating temperature of 80°C. It has a resistance of 9kΩ with a tolerance of 20%. The device is rated for a maximum supply voltage of 30V and has a DC rated voltage of 30V. The resistor is packaged with wire leads.
Honeywell F58000109 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 9kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| Total Resistance | 9kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F58000109 to view detailed technical specifications.
No datasheet is available for this part.
