
This resistor features a linearity of 0.1% and a maximum operating temperature of 80°C. The device is DC rated for 30V and has a resistance of 8kΩ with a tolerance of 20%. It is available in a single unit package with wire leads.
Honeywell F58000138 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 8kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| Total Resistance | 8kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F58000138 to view detailed technical specifications.
No datasheet is available for this part.
