
The LT Series 30V 3kR Resistive Output Sensor has a linearity of 0.1% and operates between -40°C and 80°C. It is designed to handle a maximum supply voltage of 30V and features a resistive output. The sensor is packaged individually and has wire leads for termination.
Honeywell F58000233 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F58000233 to view detailed technical specifications.
No datasheet is available for this part.