Honeywell F78BA103-M273 technical specifications.
| Number of Turns | 1 |
| Resistor Type | Conductive Plastic |
| Series | MKII |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F78BA103-M273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.