Honeywell F78BB102-B1 technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | MKII |
| Termination | Turret |
| Tolerance | 10% |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F78BB102-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.