Honeywell FF-MPFR18A1-CS technical specifications.
| Category | Photoelectric Safety Curtain Long Range Modular for Protection of Workers Operators |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | FF-MPFR18A1-CS |
| Mounting | N/A |
| Operating Temperature | N/A |
| Part No | FF-MPFR18A1-CS |
| RoHS | Yes |
| Supplier_Package | N/A |
| Packaging | N/A |
| Pin_Count | N/A |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF-MPFR18A1-CS to view detailed technical specifications.
No datasheet is available for this part.