Honeywell FF-SR05932E-N technical specifications.
| Coil Voltage (AC) | 120V |
| Depth | 45mm |
| Length | 121mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF-SR05932E-N to view detailed technical specifications.
No datasheet is available for this part.