Honeywell FF-SRS59352-P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF-SRS59352-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.