Honeywell FF-SYA60128Q2 technical specifications.
| Sensing Distance Range | 0 to 20m |
| Protective Height | 1350mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 15.5ms |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell FF-SYA60128Q2 to view detailed technical specifications.
No datasheet is available for this part.