Honeywell FF6-10-AC-03-SS technical specifications.
| Actuator Material | Magnet |
| Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FF6 |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF6-10-AC-03-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
