Honeywell FF6-10-AC-06 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | FF6 |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF6-10-AC-06 to view detailed technical specifications.
No datasheet is available for this part.