Honeywell FF6-10-ACQD05SS technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| Series | FF6 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF6-10-ACQD05SS to view detailed technical specifications.
No datasheet is available for this part.