
DPDT Rocker Switch with ON-OFF-ON function, featuring a curved black actuator and green LED illumination. Rated for 20A at 12VAC/12VDC, this switch offers a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is designed for panel snap-in mounting with quick connect termination and boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
Honeywell FRL91-21CGG3-BB77 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FRL |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRL91-21CGG3-BB77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.