
DPDT illuminated rocker switch with quick connect termination, featuring a 20A current rating and 12V AC/DC voltage rating. Offers a 3-position, ON-None-ON function with a mechanical life of 250,000 cycles and electrical life of 100,000 cycles. Includes green and orange LED illumination, a black curved rocker actuator, and IP67 waterproof/dust-tight ratings. Operates within a -40°C to 85°C temperature range and mounts via panel snap-in.
Honeywell FRL91-23CGA3-BB79 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green, Orange |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRL |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRL91-23CGA3-BB79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
