
SPDT Rocker Switch, featuring a latched, On-Off-On function and a 20A current rating at 12VDC. This panel-mount switch boasts a quick connect terminal and a black rocker actuator. Designed for durability, it offers an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles, with an operating temperature range of -40°C to 85°C. The switch is IP67 rated, providing waterproof and dust-tight protection.
Honeywell FRN91-11BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRN |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRN91-11BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
