This 12V 20A rocker switch features a black actuator and is rated for 50,000 electrical cycles and 250,000 mechanical cycles. It has a maximum operating temperature range of -40°C to 85°C and is rated for use in IP67 environments. The switch is available in a panel mount configuration with a quick connect termination and is compliant with lead-free standards.
Honeywell FRN91-14BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRN |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRN91-14BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.