Honeywell FRN91-15WB technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@12VAC 12VDCA |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 250000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell FRN91-15WB to view detailed technical specifications.
No datasheet is available for this part.