
DPST Rocker Switch with Quick Connect termination, featuring a curved black actuator and illuminated functionality. Rated for 20A at 12VAC/12VDC, this panel-mount switch offers a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 85°C, it boasts IP67, waterproof, and dust-tight ratings.
Honeywell FRN91-22BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FRN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRN91-22BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
