The FRN91-22WB is a DPST curved rocker switch with a maximum current rating of 20 amps at 12 volts AC or DC. It has a maximum AC voltage rating of 12 volts and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. It is designed for panel mount applications and has a quick connect termination style. The operating temperature range is -40 to 85 degrees Celsius.
Honeywell FRN91-22WB technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@12VAC 12VDCA |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell FRN91-22WB to view detailed technical specifications.
No datasheet is available for this part.