
The FRN91-26BB is a 12V DC rated, 20A current rated, rocker switch with a panel mount configuration. It features a maximum operating temperature range of -40°C to 85°C and a mechanical life of 250,000 cycles. The switch is rated for IP67, indicating a high level of protection against dust and water. It is not RoHS compliant, but is lead free.
Honeywell FRN91-26BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRN |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRN91-26BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.