
The FRN91-28BB is a 20A on-mom DPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 50000 electrical cycles and 250000 mechanical cycles. The switch is panel mount and snap-in, with a quick connect termination. It is rated for 12V DC and has an IP67, waterproof, and dust-tight rating.
Honeywell FRN91-28BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRN |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRN91-28BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.