
The FS01 pressure sensor from Honeywell features a pushbutton actuator type with 1% accuracy. It operates within a temperature range of 0 to 70°C and can be supplied with a voltage between 5V and 12V. The sensor is packaged in a quantity of 25 units per rail or tube and has a resistive sensing method. It is lead free and compliant with lead-free standards.
Honeywell FS01 technical specifications.
| Accuracy | 1% |
| Actuator Type | Pushbutton |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output | 1V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
