The FSAGPDXX001LCAA5 is a 1lb force sensor from Honeywell, designed to operate within a 0-70°C temperature range. It requires a typical operating supply voltage of 5V and features a response time of 1 unit. The module is classified as a 3-pin module and is suitable for applications involving vibration and shock, with a vibration rating of 16.9 and a shock rating of 1500.
Honeywell FSAGPDXX001LCAA5 technical specifications.
| Maximum Operating Force | 1lb |
| Sensor Type | Force Sensor |
| Typical Response Time | 1ms |
| Vibration Rating | 16.9G |
| Shock Rating | 1500G |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell FSAGPDXX001LCAA5 to view detailed technical specifications.
No datasheet is available for this part.