The FSAGPDXX002LCAA5 is a force sensor module with a maximum operating force of 2lb. It is a 3-pin module with a typical response time of 1 unit. The module is designed to operate within a temperature range of 0 to 70°C. It is suitable for applications requiring a force sensor with a typical operating supply voltage of 5V.
Honeywell FSAGPDXX002LCAA5 technical specifications.
| Maximum Operating Force | 2lb |
| Sensor Type | Force Sensor |
| Typical Response Time | 1ms |
| Vibration Rating | 16.9G |
| Shock Rating | 1500G |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell FSAGPDXX002LCAA5 to view detailed technical specifications.
No datasheet is available for this part.