The FSAGPDXX002RCAA5 is a force sensor module from Honeywell, designed to measure forces up to 2kg. It operates on a typical supply voltage of 5V and can withstand temperatures between 0°C and 70°C. The module is classified as a module and has a typical response time of 1. It also features a vibration rating of 16.9 and a shock rating of 1500.
Honeywell FSAGPDXX002RCAA5 technical specifications.
| Maximum Operating Force | 2kg |
| Sensor Type | Force Sensor |
| Typical Response Time | 1ms |
| Vibration Rating | 16.9G |
| Shock Rating | 1500G |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Module/IC Classification | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell FSAGPDXX002RCAA5 to view detailed technical specifications.
No datasheet is available for this part.