Honeywell FSG015WNPB technical specifications.
| Accuracy | 0.5% |
| Actuator Type | PLUNGER |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 15N |
| Operating Supply Voltage | 12.5V |
| Packaging | Bulk |
| Resistance | 6kR |
| Series | FSG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSG015WNPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
