The Honeywell FSS010WNST is a general sensor with an accuracy of 0.5% and an input resistance of 6kR. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 12.5V. The sensor has an operating force of 10N and provides an analog output. It is packaged in rail or tube format for convenient mounting.
Honeywell FSS010WNST technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 10N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS010WNST to view detailed technical specifications.
No datasheet is available for this part.