Honeywell FSS015WNGB technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 15N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Series | FSS-SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS015WNGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.