The FSS020WNGT is a force sensor from Honeywell with an accuracy of 0.5% and an operating force of 20N. It operates within a supply voltage range of 3.3V to 12.5V and has a temperature range of -40°C to 85°C. The sensor features an input resistance of 6kR and a linearity of 0.5%. It is packaged in rail/Tube packaging and is suitable for general applications.
Honeywell FSS020WNGT technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 20N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS020WNGT to view detailed technical specifications.
No datasheet is available for this part.