
Honeywell FSS1500NGB technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | PRESSURE |
| Sensing Method | Resistive |
| Series | FSS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS1500NGB to view detailed technical specifications.
No datasheet is available for this part.
