Honeywell GFD3500-002-AAA technical specifications.
| Package/Case | SMA |
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GFD3500-002-AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.