
Snap acting/limit switch featuring a 4PST momentary throw configuration. Rated for 10A and 600VAC/250VDC, with a DC rating of 24V. Equipped with screw terminals for chassis mounting and a disconnect actuator. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. IP67, waterproof, and dust-tight ratings, with UL, CSA, and CE approvals.
Honeywell GKBA14L6 technical specifications.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 42.6mm |
| Height | 121.6mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 2855gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GK |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Weight | 500g |
| Width | 121.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA14L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
